Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €57.230 |
Product Information
Product Overview
BD9E105FP4-EVK-001 is a evaluation kit for BD9E105FP4-Z 1-ch buck DC/DC converter with integrated FET. This EVK has been developed for synchronous buck DC/DC converter customers evaluating BD9E105FP4-Z that outputs 5V from 12V to 24V input voltage range. The output range is from VIN x 0.1 (more than 0.7V) to VIN x 0.8 and it can be designed as 0.596V x (R2+R3) / R3 by external resistors. The current mode control DC/DC converter provides high-speed transient response performance. Additional protection functions include a built-in soft start function to prevent inrush current at startup, OVP (Over Voltage Protection), UVLO (Under Voltage Lock Out), TSD (Thermal Shutdown Detection), SCP (Short Circuit Protection), and OCP (Over Current Protection). Light load mode operation provides better efficiency in light-load conditions. Typical applications include home appliance, secondary power supply and adapter equipment and communication equipment.
- Input voltage range from 12 to 24V
- 5V typ output voltage
- 1A max output current
- Operating frequency is fixed at 500KHz
- 97% maximum efficiency
- 3.9V typ UVLO detect voltage (VCC sweep down)
- 350mV typ UVLO hysteresis width
Technical Specifications
Rohm Semiconductor
Power Management
Evaluation Board BD9E105FP4-Z
-
BD9E105FP4-Z
Synchronous Buck DC-DC Converter
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate