Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.650 |
10+ | €1.220 |
50+ | €1.110 |
100+ | €0.988 |
250+ | €0.932 |
500+ | €0.897 |
1000+ | €0.834 |
2500+ | €0.769 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9845FV-E2
Order Code3011181
Technical Datasheet
Control ModeVoltage Mode Control
Supply Voltage Min3.6V
Supply Voltage Max35V
No. of Outputs1Outputs
Duty Cycle (%)-
IC Case / PackageSSOP
No. of Pins14Pins
Switching Frequency1.5MHz
TopologyBuck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Automotive Qualification Standard-
Controller IC Case StyleSSOP
No. of Outputs1 Output
Technical Specifications
Control Mode
Voltage Mode Control
Supply Voltage Max
35V
Duty Cycle (%)
-
No. of Pins
14Pins
Topology
Buck (Step Down)
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Controller IC Case Style
SSOP
Supply Voltage Min
3.6V
No. of Outputs
1Outputs
IC Case / Package
SSOP
Switching Frequency
1.5MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Outputs
1 Output
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability