Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.880 |
10+ | €1.390 |
25+ | €1.280 |
50+ | €1.270 |
100+ | €1.260 |
250+ | €1.250 |
500+ | €1.240 |
1000+ | €1.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9615MUV-LBE2
Order Code3011464
Technical Datasheet
Control ModeVoltage Mode Control
Supply Voltage Min3.5V
Supply Voltage Max60V
No. of Outputs1Outputs
Duty Cycle (%)90%
IC Case / PackageVQFN
No. of Pins16Pins
Switching Frequency2.5MHz
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCTo Be Advised
Automotive Qualification Standard-
Controller IC Case StyleVQFN
No. of Outputs1 Output
Technical Specifications
Control Mode
Voltage Mode Control
Supply Voltage Max
60V
Duty Cycle (%)
90%
No. of Pins
16Pins
Topology
Synchronous Boost (Step Up), Flyback
Operating Temperature Max
105°C
Qualification
-
SVHC
To Be Advised
Controller IC Case Style
VQFN
Supply Voltage Min
3.5V
No. of Outputs
1Outputs
IC Case / Package
VQFN
Switching Frequency
2.5MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Outputs
1 Output
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability