Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | €1.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
€2,285.00 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9394FP-E2
Order Code4200956RL
Technical Datasheet
TopologyBoost, Constant Current
LED Driver Type-
Input Voltage Min9V
Input Voltage Max35V
Output Voltage Max-
Output Current Max150mA
Switching Frequency Typ150kHz
IC MountingSurface Mount
IC Case / PackageHSOP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Automotive Qualification Standard-
Device TopologyBoost, Constant Current
Driver Case StyleHSOP
No. of Outputs4Outputs
Switching Frequency150kHz
Technical Specifications
Topology
Boost, Constant Current
Input Voltage Min
9V
Output Voltage Max
-
Switching Frequency Typ
150kHz
IC Case / Package
HSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Device Topology
Boost, Constant Current
No. of Outputs
4Outputs
LED Driver Type
-
Input Voltage Max
35V
Output Current Max
150mA
IC Mounting
Surface Mount
No. of Pins
20Pins
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
HSOP
Switching Frequency
150kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability