Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
50+ | €2.020 |
Price for:Each
Minimum: 50
Multiple: 50
€101.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9300FV-E2
Order Code2342773
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min3.6V
Supply Voltage Max35V
No. of Outputs1Outputs
Duty Cycle (%)-
IC Case / PackageSSOP
No. of Pins14Pins
Switching Frequency800kHz
TopologyBoost, Buck, Inverting
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
Controller IC Case StyleSSOP
No. of Outputs1 Output
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
35V
Duty Cycle (%)
-
No. of Pins
14Pins
Topology
Boost, Buck, Inverting
Operating Temperature Max
85°C
Qualification
-
SVHC
Lead (17-Jan-2023)
Controller IC Case Style
SSOP
Supply Voltage Min
3.6V
No. of Outputs
1Outputs
IC Case / Package
SSOP
Switching Frequency
800kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
No. of Outputs
1 Output
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability