Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €2.760 |
50+ | €1.900 |
100+ | €1.700 |
500+ | €1.550 |
1000+ | €1.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€13.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9300F-E2
Order Code3011165
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min3.6V
Supply Voltage Max35V
No. of Outputs1Outputs
Duty Cycle (%)100%
IC Case / PackageSOP
No. of Pins14Pins
Switching Frequency800kHz
TopologyBoost, Buck, Inverting
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Automotive Qualification Standard-
Controller IC Case StyleSOP
No. of Outputs1 Output
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
35V
Duty Cycle (%)
100%
No. of Pins
14Pins
Topology
Boost, Buck, Inverting
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Controller IC Case Style
SOP
Supply Voltage Min
3.6V
No. of Outputs
1Outputs
IC Case / Package
SOP
Switching Frequency
800kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Outputs
1 Output
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability