Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.090 |
10+ | €3.280 |
25+ | €3.010 |
50+ | €2.870 |
100+ | €2.720 |
250+ | €2.540 |
500+ | €2.380 |
1000+ | €2.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9035AEFV-CE2
Order Code2888250
Technical Datasheet
Control Mode-
Supply Voltage Min3.8V
Supply Voltage Max30V
No. of Outputs1Outputs
Duty Cycle (%)-
IC Case / PackageHTSSOP
No. of Pins24Pins
Switching Frequency600kHz
TopologyBuck-Boost
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCTo Be Advised
Automotive Qualification StandardAEC-Q100
Controller IC Case StyleHTSSOP
No. of Outputs1 Output
Technical Specifications
Control Mode
-
Supply Voltage Max
30V
Duty Cycle (%)
-
No. of Pins
24Pins
Topology
Buck-Boost
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
To Be Advised
Controller IC Case Style
HTSSOP
Supply Voltage Min
3.8V
No. of Outputs
1Outputs
IC Case / Package
HTSSOP
Switching Frequency
600kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
No. of Outputs
1 Output
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000299
Product traceability