Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.931 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
€2,793.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD88400GUL-E2
Order Code4200734
Technical Datasheet
Output Power x Channels @ Load80mW x 2 @ 16Ohm
Audio Amplifier Type-
No. of Channels2Channels
Supply Voltage Range2.4V to 5.5V
IC Case / PackageVCSP50L2
No. of Pins14Pins
Load Impedance16ohm
Output Type2 x Stereo
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Amplifier Case StyleVCSP50L2
Amplifier Class-
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power80mW
Technical Specifications
Output Power x Channels @ Load
80mW x 2 @ 16Ohm
No. of Channels
2Channels
IC Case / Package
VCSP50L2
Load Impedance
16ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Amplifier Case Style
VCSP50L2
Automotive Qualification Standard
-
Output Power
80mW
Audio Amplifier Type
-
Supply Voltage Range
2.4V to 5.5V
No. of Pins
14Pins
Output Type
2 x Stereo
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Amplifier Class
-
No. of Channels
2 Channel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability