Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.730 |
| 10+ | €1.280 |
| 50+ | €1.160 |
| 100+ | €0.957 |
| 250+ | €0.903 |
| 500+ | €0.872 |
| 1000+ | €0.840 |
Product Information
Product Overview
BD87554YFV-CE2 is an automotive excellent EMI immunity input/output rail-to-rail High output drive CMOS operational amplifier. An operating voltage range is wide with 4V to 15V. This operational amplifier is the most suitable for automotive requirements such as sensor amplifier, engine control unit, electric power steering, anti-lock braking system and so on because it has features of high output drive. Furthermore, they have the advantage of EMI tolerance. It makes easier replacing with conventional products or simpler designing EMI. Application includes engine control unit, electric power steering (EPS), anti-lock braking system (ABS), automotive electronics.
- SSOP-B14 package, operating temperature range from -40°C to +125°C
- 2.4V/µs slew rate(typ), 16.5mA output current (VOUT is 0.5V, typ)
- EMARMOUR™ series, AEC-Q100 qualified (grade 1)
- Wide operating supply voltage range
- High slew rate, high output drive
Technical Specifications
4Channels
2.4V/µs
SSOP-B
CMOS
1mV
Surface Mount
125°C
AEC-Q100
SSOP-B
-
2.4V/µs
-
4V to 15V, ± 2V to ± 7.5V
14Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
To Be Advised
AEC-Q100
4 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate