Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.530 |
10+ | €1.120 |
50+ | €1.030 |
100+ | €0.941 |
250+ | €0.851 |
500+ | €0.819 |
1000+ | €0.785 |
2500+ | €0.753 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD8389FV-ME2
Order Code3011449
Technical Datasheet
TopologyConstant Current
LED Driver Type-
Input Voltage Min3V
Input Voltage Max5.5V
Output Voltage Max40V
Output Current Max600mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageSSOP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCTo Be Advised
Automotive Qualification StandardAEC-Q100
Device TopologyConstant Current
Driver Case StyleSSOP
No. of Outputs12Outputs
Switching Frequency-
Technical Specifications
Topology
Constant Current
Input Voltage Min
3V
Output Voltage Max
40V
Switching Frequency Typ
-
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
SSOP
Switching Frequency
-
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
600mA
IC Mounting
Surface Mount
No. of Pins
20Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
To Be Advised
Device Topology
Constant Current
No. of Outputs
12Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000299
Product traceability