Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.110 |
10+ | €2.330 |
25+ | €2.140 |
50+ | €2.040 |
100+ | €1.930 |
250+ | €1.830 |
500+ | €1.770 |
1000+ | €1.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD8372UEFJ-ME2
Order Code4163360
Technical Datasheet
TopologyConstant Current
LED Driver Type-
Input Voltage Min5.5V
Input Voltage Max40V
Output Voltage Max50V
Output Current Max200mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageHTSOP-J
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCTo Be Advised
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleHTSOP-J
No. of Outputs1Outputs
Switching Frequency-
Product Overview
BD8372UEFJ-ME2 is a LED source driver capable of withstanding high input voltage (50V MAX). The constant current output is set by either of two external resistors. It has built-in LED open/short protection, external resistance open/short protection and overvoltage protection that can achieve high reliability. It is possible to control all LEDs together and turn OFF even if LED causes short/open in a certain row when driving two or more LEDs by using multiple ICs. Application includes for automotive (Rear lamp, Interior light, etc.).
- 5.5V to 40V input voltage range, 200mA(max) output current
- ±8%(max) output current accuracy
- Variable form constant- current source, H/L current setting switch control
- LED open/short protection circuit integrated, ISET open/short protection circuit integrated
- Overvoltage mute and temperature protection function integrated
- Abnormal output detection and output functions (PBUS)
- HTSOP-J8 package
- Operating temperature range from -40°C to +125°C
Technical Specifications
Topology
Constant Current
Input Voltage Min
5.5V
Output Voltage Max
50V
Switching Frequency Typ
-
IC Case / Package
HTSOP-J
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Device Topology
Constant Current
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
40V
Output Current Max
200mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
-
Driver Case Style
HTSOP-J
Switching Frequency
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048