Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.470 |
10+ | €1.070 |
50+ | €0.978 |
100+ | €0.866 |
250+ | €0.814 |
500+ | €0.809 |
1000+ | €0.804 |
2500+ | €0.788 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD8316GWL-E2
Order Code2929468
Technical Datasheet
Output TypeAdjustable
No. of Outputs2 Output
No. of Outputs2Outputs
TopologyBoost, Inverting
Input Voltage Min2.5V
Input Voltage Max5.5V
Max Output Current1A
Output Current - Output 11A
IC Case / PackageWLCSP
Output Current - Output 2-A
Output Voltage - Output 118V
No. of Pins11Pins
Output Voltage - Output 2-1V
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min5.5V
Output Voltage Max18V
Switching Frequency Typ1.6MHz
Efficiency-
Operating Temperature Min-35°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
DC / DC Converter IC CaseWLCSP
Switching Frequency1.6MHz
Technical Specifications
Output Type
Adjustable
No. of Outputs
2Outputs
Input Voltage Min
2.5V
Max Output Current
1A
IC Case / Package
WLCSP
Output Voltage - Output 1
18V
Output Voltage - Output 2
-1V
Output Voltage - Nom
-
Output Voltage Max
18V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Switching Frequency
1.6MHz
No. of Outputs
2 Output
Topology
Boost, Inverting
Input Voltage Max
5.5V
Output Current - Output 1
1A
Output Current - Output 2
-A
No. of Pins
11Pins
IC Mounting
Surface Mount
Output Voltage Min
5.5V
Switching Frequency Typ
1.6MHz
Operating Temperature Min
-35°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
WLCSP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
Product traceability