Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €1.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
€4,625.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD81A24MUF-ME2
Order Code4200952
Technical Datasheet
TopologyBuck, Buck-Boost
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max35V
Output Voltage Max40V
Output Current Max120mA
Switching Frequency Typ2.2MHz
IC MountingSurface Mount
IC Case / PackageVQFN-EP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCTo Be Advised
Automotive Qualification StandardAEC-Q100
Device TopologyBuck, Buck-Boost
Driver Case StyleVQFN-EP
No. of Outputs4Outputs
Switching Frequency2.2MHz
Technical Specifications
Topology
Buck, Buck-Boost
Input Voltage Min
4.5V
Output Voltage Max
40V
Switching Frequency Typ
2.2MHz
IC Case / Package
VQFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Device Topology
Buck, Buck-Boost
No. of Outputs
4Outputs
LED Driver Type
-
Input Voltage Max
35V
Output Current Max
120mA
IC Mounting
Surface Mount
No. of Pins
28Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Driver Case Style
VQFN-EP
Switching Frequency
2.2MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability