Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD80FC0WFP-E2
Order Code3011444
Product Range8V 1A LDO Voltage Regulators
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.180 |
| 10+ | €0.857 |
| 50+ | €0.777 |
| 100+ | €0.689 |
| 250+ | €0.647 |
| 500+ | €0.621 |
| 1000+ | €0.600 |
| 2500+ | €0.519 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD80FC0WFP-E2
Order Code3011444
Product Range8V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min9V
Input Voltage Max26.5V
No. of Outputs1Outputs
Output Voltage Nom8V
Output Voltage - Nom8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current1A
Dropout Voltage - Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range8V 1A LDO Voltage Regulators
SVHCTo Be Advised
Technical Specifications
Output Type
Fixed
Input Voltage Max
26.5V
Output Voltage Nom
8V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Input Voltage Min
9V
No. of Outputs
1Outputs
Output Voltage - Nom
8V
Output Voltage Max
-
Max Output Current
1A
Dropout Voltage Typ @ Current
300mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-25°C
Product Range
8V 1A LDO Voltage Regulators
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
Product traceability