Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.110 |
10+ | €0.845 |
50+ | €0.768 |
100+ | €0.700 |
250+ | €0.662 |
500+ | €0.629 |
1000+ | €0.601 |
2500+ | €0.582 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD7757MWX-E2
Order Code3011143
Technical Datasheet
TopologySynchronous Boost
LED Driver Type-
Input Voltage Min2.7V
Input Voltage Max5V
Output Voltage Max5.1V
Output Current Max1.5A
Switching Frequency Typ2MHz
IC MountingSurface Mount
IC Case / PackageUSON
No. of Pins14Pins
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Automotive Qualification Standard-
Device TopologySynchronous Boost
Driver Case StyleUSON
No. of Outputs1Outputs
Switching Frequency2MHz
Technical Specifications
Topology
Synchronous Boost
Input Voltage Min
2.7V
Output Voltage Max
5.1V
Switching Frequency Typ
2MHz
IC Case / Package
USON
Operating Temperature Min
-30°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
USON
Switching Frequency
2MHz
LED Driver Type
-
Input Voltage Max
5V
Output Current Max
1.5A
IC Mounting
Surface Mount
No. of Pins
14Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Device Topology
Synchronous Boost
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability