Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.398 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
€995.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD7691FJ-E2
Order Code3011142
Technical Datasheet
PFC Mode of OperationBoundary Conduction Mode
Control ModeVoltage
Frequency Mode-
Supply Voltage Min10V
Supply Voltage Max26V
IC Case / PackageSOP-J
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min-
Switching Frequency Max-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCTo Be Advised
Controller IC Case StyleSOP-J
Duty Cycle (%)-
Frequency220kHz
Operating Supply Current360µA
Startup Current65µA
UVLO13V
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PFC Mode of Operation
Boundary Conduction Mode
Frequency Mode
-
Supply Voltage Max
26V
No. of Pins
8Pins
Switching Frequency Typ
-
Switching Frequency Max
-
Operating Temperature Max
105°C
Qualification
-
SVHC
To Be Advised
Duty Cycle (%)
-
Operating Supply Current
360µA
UVLO
13V
Control Mode
Voltage
Supply Voltage Min
10V
IC Case / Package
SOP-J
IC Mounting
Surface Mount
Switching Frequency Min
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Controller IC Case Style
SOP-J
Frequency
220kHz
Startup Current
65µA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability