Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €1.140 |
Price for:Each
Minimum: 2500
Multiple: 2500
€2,850.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD7682FJ-LBE2
Order Code2546775
Technical Datasheet
Control ModeVoltage Mode Control
Supply Voltage Min15V
Supply Voltage Max27.5V
No. of Outputs1Outputs
Duty Cycle (%)-
IC Case / PackageSOP
No. of Pins8Pins
Switching Frequency120kHz
Topology-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCLead (17-Jan-2023)
Automotive Qualification Standard-
Controller IC Case StyleSOP
No. of Outputs1 Output
Technical Specifications
Control Mode
Voltage Mode Control
Supply Voltage Max
27.5V
Duty Cycle (%)
-
No. of Pins
8Pins
Topology
-
Operating Temperature Max
105°C
Qualification
-
SVHC
Lead (17-Jan-2023)
Controller IC Case Style
SOP
Supply Voltage Min
15V
No. of Outputs
1Outputs
IC Case / Package
SOP
Switching Frequency
120kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Outputs
1 Output
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000078
Product traceability