Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €1.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
€4,250.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD65D00MUV-E2
Order Code2929414
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min6V
Input Voltage Max27V
Output Voltage Max41V
Output Current Max100mA
Switching Frequency Typ1.25MHz
IC MountingSurface Mount
IC Case / PackageVQFN
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleVQFN
No. of Outputs4Outputs
Switching Frequency1.25MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Topology
Boost
Input Voltage Min
6V
Output Voltage Max
41V
Switching Frequency Typ
1.25MHz
IC Case / Package
VQFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
VQFN
Switching Frequency
1.25MHz
LED Driver Type
-
Input Voltage Max
27V
Output Current Max
100mA
IC Mounting
Surface Mount
No. of Pins
28Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Device Topology
Boost
No. of Outputs
4Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability