Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.710 |
10+ | €2.010 |
50+ | €1.810 |
100+ | €1.630 |
250+ | €1.530 |
500+ | €1.450 |
1000+ | €1.380 |
2500+ | €1.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD63251MUV-E2
Order Code3011425
Technical Datasheet
IC TypeFan Motor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current-
Output Voltage15V
IC Case / PackageVQFN-V
No. of Pins24Pins
Supply Voltage Min5.5V
Supply Voltage Max15V
Operating Temperature Min-25°C
Operating Temperature Max95°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleVQFN-V
Technical Specifications
IC Type
Fan Motor Driver
No. of Outputs
1Outputs
Output Voltage
15V
No. of Pins
24Pins
Supply Voltage Max
15V
Operating Temperature Max
95°C
Product Range
-
SVHC
To Be Advised
Driver Case Style
VQFN-V
Motor Type
Three Phase Brushless DC
Output Current
-
IC Case / Package
VQFN-V
Supply Voltage Min
5.5V
Operating Temperature Min
-25°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability