Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.060 |
10+ | €3.080 |
25+ | €2.830 |
50+ | €2.690 |
100+ | €2.550 |
250+ | €2.430 |
500+ | €2.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD63007MUV-E2
Order Code3011420
Technical Datasheet
IC TypeMotor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current3A
Output Voltage-
IC Case / PackageVQFN
No. of Pins40Pins
Supply Voltage Min8V
Supply Voltage Max28V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleVQFN
Technical Specifications
IC Type
Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
40Pins
Supply Voltage Max
28V
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Driver Case Style
VQFN
Motor Type
Three Phase Brushless DC
Output Current
3A
IC Case / Package
VQFN
Supply Voltage Min
8V
Operating Temperature Min
-25°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability