Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
25+ | €3.310 |
Price for:Each
Minimum: 25
Multiple: 25
€82.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD6142AMUV-E2
Order Code2342779
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min4.2V
Input Voltage Max27V
Output Voltage Max41V
Output Current Max30mA
Switching Frequency Typ1.25MHz
IC MountingSurface Mount
IC Case / PackageVQFN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleVQFN
No. of Outputs8Outputs
Switching Frequency1.25MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Topology
Boost
Input Voltage Min
4.2V
Output Voltage Max
41V
Switching Frequency Typ
1.25MHz
IC Case / Package
VQFN
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
VQFN
Switching Frequency
1.25MHz
LED Driver Type
-
Input Voltage Max
27V
Output Current Max
30mA
IC Mounting
Surface Mount
No. of Pins
24Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Device Topology
Boost
No. of Outputs
8Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
Product traceability