Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.575 |
10+ | €0.411 |
100+ | €0.323 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD5291GWL-E2
Order Code4240694
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product3.2MHz
Slew Rate Typ2.5V/µs
Supply Voltage Range1.7V to 5.5V
IC Case / PackageUCSP50L1
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage100µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Amplifier Case StyleUCSP50L1
Automotive Qualification Standard-
Bandwidth3.2MHz
No. of Amplifiers1 Amplifier
Slew Rate2.5V/µs
Product Overview
BD5291GWL-E2 is a single operational amplifier with input/output rail-to-rail. It features input/output rail-to-rail operation with a supply voltage as low as 1.7V, wide input/output range when operated at low voltage. In addition, ultra low input bias current (1pA typical) due to MOSFET input, it is suitable for using sensor amplifiers. It is used in applications such as buffer, active filter, sensor amplifier, battery-powered equipment.
- Low operating supply voltage, input/output rail-to-rail
- Low input offset voltage, high common mode rejection ratio
- High slew rate, operating voltage range from 1.7V to 5.5V
- Slew rate is 2.5V/µs typical
- Input common-mode voltage range from VSS to VDD
- Input offset voltage is ±2.5mV maximum
- Common-mode rejection ratio is 70dB minimum
- Operating temperature range from -40°C to +85°C
- Package style is WLCSP
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
2.5V/µs
IC Case / Package
UCSP50L1
Amplifier Type
General Purpose
Input Offset Voltage
100µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Amplifier Case Style
UCSP50L1
Bandwidth
3.2MHz
Slew Rate
2.5V/µs
Gain Bandwidth Product
3.2MHz
Supply Voltage Range
1.7V to 5.5V
No. of Pins
5Pins
Rail to Rail
-
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability