Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerROHM
Manufacturer Part NoBD5291FVE-GTR
Order Code4200775
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product3.2MHz
Slew Rate Typ2.5V/µs
Supply Voltage Range1.7V to 5.5V
IC Case / PackageVSOF
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage100µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Amplifier Case StyleVSOF
Automotive Qualification Standard-
Bandwidth3.2MHz
No. of Amplifiers1 Amplifier
Slew Rate2.5V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
2.5V/µs
IC Case / Package
VSOF
Amplifier Type
General Purpose
Input Offset Voltage
100µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Amplifier Case Style
VSOF
Bandwidth
3.2MHz
Slew Rate
2.5V/µs
Gain Bandwidth Product
3.2MHz
Supply Voltage Range
1.7V to 5.5V
No. of Pins
5Pins
Rail to Rail
-
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability