Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.398 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
€995.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD521GOFJ-E2
Order Code4200947
Technical Datasheet
Topology-
LED Driver TypeNon Isolated
Input Voltage Min8.9V
Input Voltage Max25V
Output Voltage Max-
Output Current Max-
Switching Frequency Typ300kHz
IC MountingSurface Mount
IC Case / PackageSOP-J
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCTo Be Advised
Automotive Qualification Standard-
Device Topology-
Driver Case StyleSOP-J
No. of Outputs1Outputs
Switching Frequency300kHz
Technical Specifications
Topology
-
Input Voltage Min
8.9V
Output Voltage Max
-
Switching Frequency Typ
300kHz
IC Case / Package
SOP-J
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Device Topology
-
No. of Outputs
1Outputs
LED Driver Type
Non Isolated
Input Voltage Max
25V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
105°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
SOP-J
Switching Frequency
300kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability