Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD42530UEFJ-CE2
Order Code3976825
Product RangeBD42530xxx-C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.480 |
10+ | €1.080 |
50+ | €0.976 |
100+ | €0.857 |
250+ | €0.771 |
500+ | €0.736 |
1000+ | €0.647 |
2500+ | €0.605 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD42530UEFJ-CE2
Order Code3976825
Product RangeBD42530xxx-C Series
Technical Datasheet
IC FunctionVoltage Tracker
Supply Voltage Min5.6V
Supply Voltage Max42V
IC Package TypeHTSOP-J
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeBD42530xxx-C Series
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
IC Function
Voltage Tracker
Supply Voltage Max
42V
No. of Pins
8Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
To Be Advised
Supply Voltage Min
5.6V
IC Package Type
HTSOP-J
Operating Temperature Min
-40°C
Product Range
BD42530xxx-C Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability