Print Page
Image is for illustrative purposes only. Please refer to product description.
4,200 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.840 |
10+ | €2.140 |
25+ | €1.960 |
50+ | €1.800 |
100+ | €1.630 |
250+ | €1.540 |
500+ | €1.490 |
1000+ | €1.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD39040MUF-CE2
Order Code3360043
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom2.5V
No. of Monitored Voltages4Monitors
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Reset Output TypeActive-High
IC Case / PackageVQFN-V
No. of Pins16Pins
IC MountingSurface Mount
Delay Time10ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCTo Be Advised
Automotive Qualification StandardAEC-Q100
Digital IC CaseVQFN-V
Threshold Voltage-
Product Overview
The BD39040MUF-CE2 is a supervisor IC with quad power good, watchdog timer and reset in 16 pin VQFN-V package. This IC enables existing system to improve its ASIL level easily.
- AEC-Q100 qualified
- Quad power good for external inputs
- Overvoltage detection (OVD)
- Undervoltage detection (UVD)
- Adjustable window watchdog timer(WDT)
- Reset for VDD input (POR)
- Built-in self test (BIST)
- VDD input voltage range from 2.7V to 5.5V
- Operating temperature range from -40°C to +125°C
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
4Monitors
Supply Voltage Max
5.5V
IC Case / Package
VQFN-V
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Threshold Voltage
-
Reset Threshold Voltage - Nom
2.5V
Supply Voltage Min
2.7V
Reset Output Type
Active-High
No. of Pins
16Pins
Delay Time
10ms
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
To Be Advised
Digital IC Case
VQFN-V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001