Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €108.010 |
5+ | €101.760 |
10+ | €95.510 |
25+ | €92.250 |
Price for:Each
Minimum: 1
Multiple: 1
€108.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD34301EKV-E2
Order Code3650256
Technical Datasheet
Resolution (Bits)32bit
Sampling Rate-
Data Interface-
Supply Voltage Range4.5V to 5.5V
ADC / DAC Case StyleHTQFPBV
No. of Pins64Pins
Input Channel TypeSerial
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Resolution (Bits)
32bit
Data Interface
-
ADC / DAC Case Style
HTQFPBV
Input Channel Type
Serial
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Sampling Rate
-
Supply Voltage Range
4.5V to 5.5V
No. of Pins
64Pins
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability