Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | €2.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
€5,005.00 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD3403FV-E2
Order Code4202647RL
Technical Datasheet
Audio Control TypeAudio Processor
Supply Voltage Range6.5V to 9.5V
Control Interface2 Wire, Serial
Audio IC Case StyleSSOP-B
No. of Pins40Pins
Operating Temperature Min-25°C
Operating Temperature Max75°C
Product Range-
Automotive Qualification Standard-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Audio Control Type
Audio Processor
Control Interface
2 Wire, Serial
No. of Pins
40Pins
Operating Temperature Max
75°C
Automotive Qualification Standard
-
Supply Voltage Range
6.5V to 9.5V
Audio IC Case Style
SSOP-B
Operating Temperature Min
-25°C
Product Range
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability