Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.330 |
10+ | €0.838 |
100+ | €0.567 |
500+ | €0.467 |
1000+ | €0.458 |
2500+ | €0.448 |
5000+ | €0.439 |
Price for:Each
Minimum: 1
Multiple: 1
€1.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD28C57LFJ-LBE2
Order Code4657266
Technical Datasheet
Input Voltage Min6.9V
Input Voltage Max28V
IC Case / PackageSOP-J
No. of Pins8Pins
Power Rating Max-
Topology-
IsolationIsolated, Non Isolated
Power Switch Voltage Rating-
Power Switch Current Rating-
Switching Frequency26.5kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Technical Specifications
Input Voltage Min
6.9V
IC Case / Package
SOP-J
Power Rating Max
-
Isolation
Isolated, Non Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Input Voltage Max
28V
No. of Pins
8Pins
Topology
-
Power Switch Voltage Rating
-
Switching Frequency
26.5kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
Product traceability