Print Page
Image is for illustrative purposes only. Please refer to product description.
74 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.519 |
10+ | €0.509 |
50+ | €0.498 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD1LBU50EFJ-CE2
Order Code4137616
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels1Channels
Input Voltage5.5V
Current Limit1.5A
On State Resistance0.35ohm
IC Case / PackageHTSOP-J
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCTo Be Advised
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleHTSOP-J
Product Overview
BD1LBU50EFJ-CE2 is a BD1LB500 series in-vehicle 1ch low side switch. This switch builds in the overcurrent limiting circuit, thermal shutdown circuit, open load detection circuit and under voltage lock out circuit. It also provides the diagnostic output circuit when an abnormality is detected. This monolithic power IC in which the control unit (CMOS) and power MOS FET are incorporated into one chip. Application includes in-vehicle application (air conditioners, body devices, meters, etc.).
- HTSOP-J8 package, operating temperature range from -40≤Topr to <lt/>+150°C
- Operating voltage range from 3.5V to 5.5V, ON resistance (25°C, typ.) is 350mohm
- 1.50A overcurrent limitation (typ.), 25mJ active clamp energy (25°C), AEC-Q100 qualified (garde1)
- Built-in overcurrent limiting circuit, built-in thermal shutdown circuit (TSD)
- Built-in open load detection circuit (at output OFF), high reliability
- Enables direct control from CMOS logic ICs, etc, low standby current
- Built-in under voltage lock out circuit, built-in diagnostic output (ST) terminal
- Built-in overvoltage protection(active clamp) for output circuit
- Monolithic power IC in which the control unit and power MOS FET are incorporated into one chip
- 1ch low side switch for driving mechanical relay coil
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
5.5V
On State Resistance
0.35ohm
No. of Pins
8Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
To Be Advised
Distribution Switch Case Style
HTSOP-J
No. of Channels
1Channels
Current Limit
1.5A
IC Case / Package
HTSOP-J
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048