Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €7.660 |
10+ | €5.930 |
25+ | €5.340 |
50+ | €4.950 |
100+ | €4.550 |
250+ | €4.140 |
500+ | €4.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD18362EFV-ME2
Order Code3817432
Technical Datasheet
TopologyConstant Current
LED Driver Type-
Input Voltage Min5.5V
Input Voltage Max60V
Output Voltage Max48V
Output Current Max1A
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageHTSSOP-B
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCTo Be Advised
Automotive Qualification StandardAEC-Q100
Device Topology-
Driver Case StyleHTSSOP-B
No. of Outputs8Outputs
Switching Frequency-
Technical Specifications
Topology
Constant Current
Input Voltage Min
5.5V
Output Voltage Max
48V
Switching Frequency Typ
-
IC Case / Package
HTSSOP-B
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Driver Case Style
HTSSOP-B
Switching Frequency
-
LED Driver Type
-
Input Voltage Max
60V
Output Current Max
1A
IC Mounting
Surface Mount
No. of Pins
28Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
To Be Advised
Device Topology
-
No. of Outputs
8Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability