Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.560 |
10+ | €4.260 |
25+ | €3.940 |
50+ | €3.710 |
100+ | €3.470 |
250+ | €3.210 |
500+ | €3.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD18332EUV-ME2
Order Code4419920
Technical Datasheet
TopologyConstant Current
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max40V
Output Voltage Max-
Output Current Max125mA
Switching Frequency Typ488Hz
IC MountingSurface Mount
IC Case / PackageHTSSOP-EP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCTo Be Advised
Product Overview
BD18332EUV-ME2 is a 24-channel constant current driver with 8- bit PWM dimming and 8bit local DC dimming individual channels. Communication with μ-controller is available via UART. Applications include rear lamps (+ animation), position/DRL (+ animation), turn (+ animation).
- Nano Cap™ integrated, AEC-Q100 qualified
- Integrated 24CH LED constant current driver, UART interface, independent 4bit delay function
- Independent 8bit PWM dimming function, independent 8bit local DC dimming function
- LSI protection function (UVLO, TSD), LED abnormality detection function (open/short)
- LED cathode short detection function, integrated abnormality output the FAILB pin
- Operating input voltage range from 4.5V to 40.0V
- Circuit current is 12.5mA typ at (VEN = high, 24CH current driver OFF)
- Standby current is 7μA typ at (VEN = low, VIN = 13V, Tj= -40°C to +150°C)
- Dimension W (Typ) x D (Typ) x H (Max is 12.5mm x 8.1mm x 1.0mm
- Operating temperature range from -40°C +125°C, HTSSOP-C48 package
Technical Specifications
Topology
Constant Current
Input Voltage Min
4.5V
Output Voltage Max
-
Switching Frequency Typ
488Hz
IC Case / Package
HTSSOP-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
LED Driver Type
-
Input Voltage Max
40V
Output Current Max
125mA
IC Mounting
Surface Mount
No. of Pins
48Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability