Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerROHM
Manufacturer Part NoBA2901F-E2
Order Code2929405
Technical Datasheet
Comparator TypeGeneral Purpose
No. of Channels4Channels
Response Time / Propogation Delay1.3µs
Supply Voltage Range2V to 36V, ± 1V to ± 18V
IC Case / PackageSOP
No. of Pins14Pins
Comparator Output TypeOpen Collector
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Automotive Qualification Standard-
Comparator Case StyleSOP
IC Output TypeOpen Collector
No. of Comparators4 Comparators
Response Time1.3µs
Alternatives for BA2901F-E2
2 Products Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Comparator Type
General Purpose
Response Time / Propogation Delay
1.3µs
IC Case / Package
SOP
Comparator Output Type
Open Collector
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
To Be Advised
Comparator Case Style
SOP
No. of Comparators
4 Comparators
No. of Channels
4Channels
Supply Voltage Range
2V to 36V, ± 1V to ± 18V
No. of Pins
14Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Open Collector
Response Time
1.3µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001