Print Page
Image is for illustrative purposes only. Please refer to product description.
1,150 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.211 |
10+ | €0.129 |
100+ | €0.0796 |
500+ | €0.0604 |
1000+ | €0.0518 |
5000+ | €0.0422 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part No2SC4617EBTLQ
Order Code2948702
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max50V
Continuous Collector Current150mA
Power Dissipation150mW
Transistor Case StyleSOT-416FL
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency180MHz
DC Current Gain hFE Min120hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
150mA
Transistor Case Style
SOT-416FL
No. of Pins
3Pins
DC Current Gain hFE Min
120hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
50V
Power Dissipation
150mW
Transistor Mounting
Surface Mount
Transition Frequency
180MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 2SC4617EBTLQ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
Product traceability