Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.105 |
Price for:Each
Minimum: 3000
Multiple: 3000
€315.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part No2SC3838KT146N
Order Code1834014
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max11V
Continuous Collector Current50mA
Power Dissipation200mW
Transistor Case StyleSC-59
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency3.2GHz
DC Current Gain hFE Min56hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The 2SC3838KT146N is a 50mA high-frequency Amplifier Transistor offers 3.2GHz high transition frequency.
- Small collector-base time constant and high gain (4ps)
- Small noise factor
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
50mA
Transistor Case Style
SC-59
No. of Pins
3Pins
DC Current Gain hFE Min
56hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
11V
Power Dissipation
200mW
Transistor Mounting
Surface Mount
Transition Frequency
3.2GHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability