Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €0.315 |
| 500+ | €0.240 |
| 1000+ | €0.215 |
| 5000+ | €0.167 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
€36.50 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part No2SAR552P5T100
Order Code2965302RL
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max30V
Collector Emitter Voltage V(br)ceo30V
Continuous Collector Current3A
DC Collector Current3A
Power Dissipation500mW
Power Dissipation Pd500mW
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE200hFE
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCLead (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
30V
DC Collector Current
3A
Power Dissipation Pd
500mW
Transistor Mounting
Surface Mount
Transition Frequency
-
DC Current Gain hFE Min
200hFE
Product Range
-
Automotive Qualification Standard
-
SVHC
Lead (23-Jan-2024)
Collector Emitter Voltage Max
30V
Continuous Collector Current
3A
Power Dissipation
500mW
Transistor Case Style
SOT-89
No. of Pins
3Pins
DC Current Gain hFE
200hFE
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
Product traceability