Print Page
Product Information
ManufacturerROHM
Manufacturer Part No1SS400TE61
Order Code1833967
Product Range1SS40
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage90V
Average Forward Current100mA
Forward Voltage Max1.2V
Reverse Recovery Time4ns
Forward Surge Current500mA
Operating Temperature Max125°C
Diode Case StyleSOD-523
No. of Pins2Pins
Diode MountingSurface Mount
Product Range1SS40
Qualification-
Alternatives for 1SS400TE61
2 Products Found
Product Overview
The 1SS400TE61 is a surface mount silicon epitaxial planer Switching Diode features ultra small power mould type (UMD2) and high reliability. It is suitable for high speed switching. It can also be used in coin processing machines, AC Servo, electric bike, stepper motor and brushed DC motor control, DVR/DVS, portable data terminal, surveillance camera for network, machine vision camera for industrial, embedded pc and solar power inverters.
- 125°C Junction temperature
Applications
Motor Drive & Control, Portable Devices, Automotive, Embedded Design & Development
Technical Specifications
Diode Configuration
Single
Average Forward Current
100mA
Reverse Recovery Time
4ns
Operating Temperature Max
125°C
No. of Pins
2Pins
Product Range
1SS40
Repetitive Peak Reverse Voltage
90V
Forward Voltage Max
1.2V
Forward Surge Current
500mA
Diode Case Style
SOD-523
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability