Print Page
Product Information
ManufacturerROHM
Manufacturer Part No1SS355TE-17
Order Code1525435
Product Range1SS35
Technical Datasheet
Diode Configuration-
Repetitive Peak Reverse Voltage90V
Average Forward Current100mA
Forward Voltage Max1.2V
Reverse Recovery Time4ns
Forward Surge Current225mA
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins2Pins
Diode MountingSurface Mount
Product Range1SS35
Qualification-
SVHCLead (23-Jan-2024)
Alternatives for 1SS355TE-17
1 Product Found
Product Overview
The 1SS355TE-17 is a surface mount silicon epitaxial planer Switching Diode features ultra small power mould type (UMD2) and high reliability. It is suitable for high speed switching.
- 150°C Junction temperature
Applications
Industrial
Technical Specifications
Diode Configuration
-
Average Forward Current
100mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
1SS35
SVHC
Lead (23-Jan-2024)
Repetitive Peak Reverse Voltage
90V
Forward Voltage Max
1.2V
Forward Surge Current
225mA
Diode Case Style
SOD-323
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
Product traceability