Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Quantity | Price (ex VAT) |
---|---|
1+ | €4.490 |
10+ | €3.620 |
25+ | €3.400 |
50+ | €3.190 |
100+ | €2.970 |
250+ | €2.810 |
500+ | €2.520 |
1000+ | €2.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No9DBL0851BKILFT
Order Code3765572
Technical Datasheet
Clock IC TypeFanout Buffer, Zero Delay Buffer
Frequency125MHz
No. of Outputs8Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Clock IC Case StyleVFQFPN
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Product Overview
9DBL0851BKILFT buffer is a low-power, high-performance members of Renesas' full-featured PCIe family. This buffer with 8 clock output support PCIe Gen1 through Gen5. Typical applications include PCIe riser cards, nVME storage, networking, accelerators and industrial control/embedded.
- Common clocked (CC), independent reference (IR) with and without spread spectrum (SRIS, SRNS)
- Additive PCIe Gen5 CC jitter 60fs RMS (fan-out), PCIe Gen5 CC jitter 150fs RMS (high-BW ZDB)
- 2 to 8 low-power HCSL (LP-HCSL) outputs eliminate 4 resistors per output pair
- 85ohm output impedance
- Spread-spectrum compatible, dedicated OE# pin for each output
- 1MHz to 200MHz operation in fan-out mode, 3 selectable SMBus addresses
- Extensive SMBus-selectable features allow optimization to customer requirements
- SMBus interface not required for device operation
- Operating temperature range from -40°C to +85°C
- 48 pin VFQFPN package
Technical Specifications
Clock IC Type
Fanout Buffer, Zero Delay Buffer
No. of Outputs
8Outputs
Supply Voltage Max
3.465V
No. of Pins
48Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Frequency
125MHz
Supply Voltage Min
3.135V
Clock IC Case Style
VFQFPN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability