Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoR0.5D-3.312/H
Order Code3979467
Product RangeECONOLINE R0.5D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
33+ | €9.660 |
Price for:Each
Minimum: 33
Multiple: 33
€318.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR0.5D-3.312/H
Order Code3979467
Product RangeECONOLINE R0.5D Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
DC / DC Converter TypeSurface Mount DIP
Input Ratio1:1
Output Power Max500mW
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 121mA
Output Voltage - Output 2-12V
Output Current - Output 2-21mA
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom3.3V
DC / DC Converter Output TypeFixed
Width10.7mm
Height6.7mm
Depth15.24mm
Input Voltage DC Min2.97V
Input Voltage DC Max3.63V
Product RangeECONOLINE R0.5D Series
Technical Specifications
Power Supply Applications
ITE & Medical
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
21mA
Output Current - Output 2
-21mA
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
6.7mm
Input Voltage DC Min
2.97V
Product Range
ECONOLINE R0.5D Series
DC / DC Converter Type
Surface Mount DIP
Output Power Max
500mW
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Unregulated
Input Voltage DC Nom
3.3V
Width
10.7mm
Depth
15.24mm
Input Voltage DC Max
3.63V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012