ex VAT

Isolated Surface Mount DC / DC Converters:

82 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4227439

RoHS

Each
1+
€6.570
5+
€5.360
10+
€4.960
20+
€4.600
50+
€4.240
Min: 1 / Mult: 1
ITE
Surface Mount DIP
1:1
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
1.5kV
3.3V
Fixed
8.5mm
7.25mm
15.24mm
2.97V
3.63V
PDSE1-M Series
3979356

RoHS

Each
33+
€9.710
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
1:1
500mW
2 Output
12V
21mA
-12V
-21mA
Unregulated
1kV
12V
Fixed
10.7mm
6.7mm
15.24mm
10.8V
13.2V
ECONOLINE R0.5D Series
3979230

RoHS

Each
33+
€9.810
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
1:1
500mW
2 Output
12V
21mA
-12V
-21mA
Unregulated
3kV
5V
Fixed
10.7mm
6.7mm
15.24mm
4.5V
5.5V
ECONOLINE R0.5D Series
3979322

RoHS

Each
500+
€8.430
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
1:1
500mW
2 Output
12V
21mA
-12V
-21mA
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
15.24mm
4.5V
5.5V
ECONOLINE R0.5D Series
3979355

RoHS

Each
500+
€8.430
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
1:1
500mW
2 Output
12V
21mA
-12V
-21mA
Unregulated
3kV
12V
Fixed
10.7mm
6.7mm
15.24mm
10.8V
13.2V
ECONOLINE R0.5D Series
3979444

RoHS

Each
500+
€8.010
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
1:1
500mW
2 Output
12V
21mA
-12V
-21mA
Unregulated
3kV
24V
Fixed
10.7mm
6.7mm
15.24mm
21.6V
26.4V
ECONOLINE R0.5D Series
3979265

RoHS

Each
33+
€8.750
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
1:1
500mW
2 Output
12V
21mA
-12V
-21mA
Unregulated
1kV
12V
Fixed
10.7mm
6.7mm
15.24mm
10.8V
13.2V
ECONOLINE R0.5D Series
3979420

RoHS

Each
500+
€9.200
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
1:1
500mW
2 Output
12V
21mA
-12V
-21mA
Unregulated
1kV
3.3V
Fixed
10.7mm
6.7mm
15.24mm
2.97V
3.63V
ECONOLINE R0.5D Series
3979469

RoHS

Each
500+
€9.240
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
1:1
500mW
2 Output
12V
21mA
-12V
-21mA
Unregulated
3kV
3.3V
Fixed
10.7mm
6.7mm
15.24mm
2.97V
3.63V
ECONOLINE R0.5D Series
3979235

RoHS

Each
500+
€7.730
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
1:1
500mW
2 Output
12V
21mA
-12V
-21mA
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
15.24mm
4.5V
5.5V
ECONOLINE R0.5D Series
3979323

RoHS

Each
500+
€7.710
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
1:1
500mW
2 Output
12V
21mA
-12V
-21mA
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
15.24mm
4.5V
5.5V
ECONOLINE R0.5D Series
3979392

RoHS

Each
33+
€10.060
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
1:1
500mW
2 Output
12V
21mA
-12V
-21mA
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
15.24mm
21.6V
26.4V
ECONOLINE R0.5D Series
3979280

RoHS

Each
500+
€7.300
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
1:1
500mW
2 Output
12V
21mA
-12V
-21mA
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
15.24mm
21.6V
26.4V
ECONOLINE R0.5D Series
3979471

RoHS

Each
33+
€9.660
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
1:1
500mW
2 Output
12V
21mA
-12V
-21mA
Unregulated
1kV
3.3V
Fixed
10.7mm
6.7mm
15.24mm
2.97V
3.63V
ECONOLINE R0.5D Series
3979467

RoHS

Each
33+
€9.660
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
1:1
500mW
2 Output
12V
21mA
-12V
-21mA
Unregulated
3kV
3.3V
Fixed
10.7mm
6.7mm
15.24mm
2.97V
3.63V
ECONOLINE R0.5D Series
3979340

RoHS

Each
500+
€7.730
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
1:1
500mW
2 Output
12V
21mA
-12V
-21mA
Unregulated
1kV
12V
Fixed
10.7mm
6.7mm
15.24mm
10.8V
13.2V
ECONOLINE R0.5D Series
3979278

RoHS

Each
33+
€9.390
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
1:1
500mW
2 Output
12V
21mA
-12V
-21mA
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
15.24mm
21.6V
26.4V
ECONOLINE R0.5D Series
3979253

RoHS

Each
500+
€7.030
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
1:1
500mW
2 Output
12V
21mA
-12V
-21mA
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
15.24mm
4.5V
5.5V
ECONOLINE R0.5D Series
3979415

RoHS

Each
33+
€11.880
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
1:1
500mW
2 Output
12V
21mA
-12V
-21mA
Unregulated
3kV
3.3V
Fixed
10.7mm
6.7mm
15.24mm
2.97V
3.63V
ECONOLINE R0.5D Series
3979267

RoHS

Each
500+
€7.010
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
1:1
500mW
2 Output
12V
21mA
-12V
-21mA
Unregulated
1kV
12V
Fixed
10.7mm
6.7mm
15.24mm
10.8V
13.2V
ECONOLINE R0.5D Series
3979266

RoHS

Each
500+
€7.730
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
1:1
500mW
2 Output
12V
21mA
-12V
-21mA
Unregulated
1kV
12V
Fixed
10.7mm
6.7mm
15.24mm
10.8V
13.2V
ECONOLINE R0.5D Series
3979391

RoHS

Each
500+
€8.800
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
1:1
500mW
2 Output
12V
21mA
-12V
-21mA
Unregulated
3kV
24V
Fixed
10.7mm
6.7mm
15.24mm
21.6V
26.4V
ECONOLINE R0.5D Series
3979468

RoHS

Each
33+
€10.680
Min: 33 / Mult: 33
ITE & Medical
Surface Mount DIP
1:1
500mW
2 Output
12V
21mA
-12V
-21mA
Unregulated
3kV
3.3V
Fixed
10.7mm
6.7mm
15.24mm
2.97V
3.63V
ECONOLINE R0.5D Series
3979368

RoHS

Each
500+
€6.960
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
1:1
500mW
2 Output
12V
21mA
-12V
-21mA
Unregulated
1kV
12V
Fixed
10.7mm
6.7mm
15.24mm
10.8V
13.2V
ECONOLINE R0.5D Series
3979236

RoHS

Each
500+
€7.010
Min: 500 / Mult: 500
ITE & Medical
Surface Mount DIP
1:1
500mW
2 Output
12V
21mA
-12V
-21mA
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
15.24mm
4.5V
5.5V
ECONOLINE R0.5D Series
1-25 of 82 items
of 4 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account