Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €14.790 |
3+ | €14.310 |
5+ | €12.430 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€14.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB0610
Order Code4162022
Technical Datasheet
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge21AWG
Conductor Area CSA0.43mm²
Reel Length (Imperial)328.08ft
Reel Length (Metric)100m
Operating Temperature Max70°C
No. of Max Strands x Strand Size55 x 0.1mm
Voltage Rating500V
Conductor MaterialCopper
External Diameter2.80mm
Approval SpecificationEN 60228, IEC 60332-1,-2, VDE 0812
Product Range-
SVHCTo Be Advised
Product Overview
Flexible wire used mainly as a flexible connection to or from test equipment.
- Plain, annealded copper conductors (55/0.10mm)
Technical Specifications
Jacket Material
PVC
Wire Gauge
21AWG
Reel Length (Imperial)
328.08ft
Operating Temperature Max
70°C
Voltage Rating
500V
External Diameter
2.80mm
Product Range
-
Jacket Colour
Red
Conductor Area CSA
0.43mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
55 x 0.1mm
Conductor Material
Copper
Approval Specification
EN 60228, IEC 60332-1,-2, VDE 0812
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.126