ex VAT

Hook Up Wire:

9 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4162023

RoHS

Reel of 1
Reel
1+
€5.700
3+
€4.120
Min: 1 / Mult: 1
PVC
Green
21AWG
0.43mm²
82.02ft
25m
70°C
55 x 0.1mm
500V
Copper
2.80mm
EN 60228, IEC 60332-1,-2, VDE 0812
4162022

RoHS

Reel of 1
Reel
1+
€14.790
3+
€14.310
5+
€12.430
Min: 1 / Mult: 1
PVC
Red
21AWG
0.43mm²
328.08ft
100m
70°C
55 x 0.1mm
500V
Copper
2.80mm
EN 60228, IEC 60332-1,-2, VDE 0812
4162027

RoHS

Reel of 1
Reel
1+
€5.700
3+
€4.120
Min: 1 / Mult: 1
PVC
White
21AWG
0.43mm²
82.02ft
25m
70°C
55 x 0.1mm
500V
Copper
2.80mm
EN 60228, IEC 60332-1,-2, VDE 0812
4162025

RoHS

Reel of 1
Reel
1+
€5.950
3+
€4.300
5+
€3.790
Min: 1 / Mult: 1
PVC
Yellow
21AWG
0.43mm²
82.02ft
25m
70°C
55 x 0.1mm
500V
Copper
2.80mm
EN 60228, IEC 60332-1,-2, VDE 0812
4162026

RoHS

Reel of 1
Reel
1+
€14.050
3+
€13.580
Min: 1 / Mult: 1
PVC
Yellow
21AWG
0.43mm²
328.08ft
100m
70°C
55 x 0.1mm
500V
Copper
2.80mm
EN 60228, IEC 60332-1,-2, VDE 0812
4162028

RoHS

Reel of 1
Reel
1+
€14.050
3+
€13.580
Min: 1 / Mult: 1
PVC
White
21AWG
0.43mm²
328.08ft
100m
70°C
55 x 0.1mm
500V
Copper
2.80mm
EN 60228, IEC 60332-1,-2, VDE 0812
4162024

RoHS

Reel of 1
Reel
1+
€14.050
3+
€12.350
Min: 1 / Mult: 1
PVC
Green
21AWG
0.43mm²
328.08ft
100m
70°C
55 x 0.1mm
500V
Copper
2.80mm
EN 60228, IEC 60332-1,-2, VDE 0812
4162019

RoHS

Reel of 1
Reel
1+
€14.050
3+
€13.580
Min: 1 / Mult: 1
PVC
Blue
21AWG
0.43mm²
328.08ft
100m
70°C
55 x 0.1mm
500V
Copper
2.80mm
EN 60228, IEC 60332-1,-2, VDE 0812
4162029

RoHS

Reel of 1
Reel
1+
€7.270
3+
€5.270
5+
€4.630
Min: 1 / Mult: 1
PVC
Black
21AWG
0.43mm²
82.02ft
25m
70°C
55 x 0.1mm
500V
Copper
2.80mm
EN 60228, IEC 60332-1,-2, VDE 0812
1-9 of 9 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account