Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoKHR 2-T227 1R000 G 1%
Order Code2565576
Product RangeKHR 2-T227 Series
Technical Datasheet
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €42.840 |
3+ | €38.580 |
5+ | €34.540 |
10+ | €30.960 |
20+ | €28.650 |
50+ | €26.340 |
Price for:Each
Minimum: 1
Multiple: 1
€42.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoKHR 2-T227 1R000 G 1%
Order Code2565576
Product RangeKHR 2-T227 Series
Technical Datasheet
Resistance1ohm
Product RangeKHR 2-T227 Series
Power Rating200W
Resistance Tolerance± 1%
Resistor TerminalsScrew
Voltage Rating1.5kV
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/K
Resistor Type-
Resistor MountingPanel Mount
Product Length38mm
Product Width26mm
Product Height11.9mm
Operating Temperature Min-40°C
Operating Temperature Max155°C
Qualification-
Product Overview
The KHR 2-T227 series resistors from Powertron have resistances from 0.05ohm to 5Mohm. This series has temperature coefficient of ±300ppm/K (0.05 to 0.099ohm) and ±100ppm/K (0.1 to 5Mohm) (upon request ±50ppm/K is also available). The KHR 2-T227 series has -40°C to 155°C operating temperature range. The resistor material is thick film, substrate is Al2O3.
- Power rating to 200W
- 2% / 5% / 10% (from 0.05ohm) and 1% / 2% / 5% / 10% (from 0.1ohm)
- TCR to ±50ppm/K
- TO-227 (TO-238) housing
- Available in 0.7K/W and 0.35K/W thermal resistance
- Stability (1000h) is 1%, capacity is ≤ 35pF
- Voltage proof is standard 1.5KVDC (upon request 2.5KVDC), inductivity is ≤ 50nH
- Epoxy housing and Cu /tinned connector material
- High voltage, high power resistor
Technical Specifications
Resistance
1ohm
Power Rating
200W
Resistor Terminals
Screw
Resistor Technology
Thick Film
Resistor Type
-
Product Length
38mm
Product Height
11.9mm
Operating Temperature Max
155°C
SVHC
No SVHC (17-Dec-2014)
Product Range
KHR 2-T227 Series
Resistance Tolerance
± 1%
Voltage Rating
1.5kV
Temperature Coefficient
± 100ppm/K
Resistor Mounting
Panel Mount
Product Width
26mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
Product traceability