Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEXBS8V102J
Order Code4632628
Product RangeEXB-S8V Series
Technical Datasheet
2,495 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.572 |
50+ | €0.285 |
250+ | €0.229 |
500+ | €0.189 |
1000+ | €0.174 |
2500+ | €0.168 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXBS8V102J
Order Code4632628
Product RangeEXB-S8V Series
Technical Datasheet
Resistance1kohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package2009 [5122 Metric]
Resistor TerminalsConcave
Resistance Tolerance± 5%
Voltage Rating100V
Power Rating per Resistor100mW
Temperature Coefficient± 200ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch1.27mm
Power Rating-
Product Length5.08mm
Product Width2.2mm
Product Height0.7mm
Product RangeEXB-S8V Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Resistance
1kohm
No. of Resistors
4Resistors
Resistor Terminals
Concave
Voltage Rating
100V
Temperature Coefficient
± 200ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
1.27mm
Product Length
5.08mm
Product Height
0.7mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Isolated
Resistor Case / Package
2009 [5122 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
100mW
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
-
Product Width
2.2mm
Product Range
EXB-S8V Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability