Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQW414E
Order Code3588708
Product RangePhotoMOS AQW414
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQW414E
Order Code3588708
Product RangePhotoMOS AQW414
Technical Datasheet
Contact FormDPST-NC (2 Form B)
Contact ConfigurationDPST-NC
Load TypeAC / DC
Load Current100mA
Load Voltage Max400V
MOSFET Relay Package StyleDIP-8
On State Resistance Max50ohm
Isolation Voltage1.5kV
Relay MountingThrough Hole
Relay TerminalsPC Pin
Forward Current If50mA
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQW414
SVHCTo Be Advised
Technical Specifications
Contact Form
DPST-NC (2 Form B)
Load Type
AC / DC
Load Voltage Max
400V
On State Resistance Max
50ohm
Relay Mounting
Through Hole
Forward Current If
50mA
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Contact Configuration
DPST-NC
Load Current
100mA
MOSFET Relay Package Style
DIP-8
Isolation Voltage
1.5kV
Relay Terminals
PC Pin
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQW414
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability