ex VAT

DPST-NC MOSFET Solid State Relays:

9 Products Found

Farnell provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Farnell’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Form
Contact Configuration
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3588706

RoHS

Date/Lot Code

Each
1+
€5.120
5+
€4.990
10+
€4.860
20+
€4.720
50+
€4.590
Min: 1 / Mult: 1
DPST-NC (2 Form B)
DPST-NC
AC / DC
400V
100mA
DIP-8
Through Hole
PC Pin
50mA
50ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW414
3588710

RoHS

Date/Lot Code

Each
1+
€6.610
5+
€6.250
10+
€5.890
20+
€5.660
50+
€5.430
Min: 1 / Mult: 1
DPST-NC (2 Form B)
DPST-NC
AC / DC
400V
100mA
DIP-8
Through Hole
PC Pin
50mA
35ohm
5kV
0.8pF
10µA
PhotoMOS AQW414
3588711

RoHS

Date/Lot Code

Each
1+
€6.610
5+
€6.250
10+
€5.890
20+
€5.660
50+
€5.430
Min: 1 / Mult: 1
DPST-NC (2 Form B)
DPST-NC
AC / DC
400V
100mA
DIP-8
Surface Mount
Gull Wing
50mA
35ohm
5kV
0.8pF
10µA
PhotoMOS AQW414
3588712

RoHS

Each
1+
€6.960
5+
€6.590
10+
€6.210
20+
€6.020
50+
€5.820
Min: 1 / Mult: 1
DPST-NC (2 Form B)
DPST-NC
AC / DC
400V
80mA
SOP-8
Surface Mount
Gull Wing
50mA
50ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW414S
3588715

RoHS

Date/Lot Code

Each
1+
€8.740
5+
€8.260
10+
€7.780
20+
€7.480
50+
€7.180
Min: 1 / Mult: 1
DPST-NC (2 Form B)
DPST-NC
AC / DC
400V
120mA
DIP-8
Surface Mount
Gull Wing
50mA
16ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW454
3588714

RoHS

Date/Lot Code

Each
1+
€14.080
5+
€12.320
10+
€10.210
20+
€9.150
50+
€8.450
Min: 1 / Mult: 1
DPST-NC (2 Form B)
DPST-NC
AC / DC
400V
120mA
DIP-8
Through Hole
PC Pin
50mA
16ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW454
3588707

RoHS

Date/Lot Code

Each
1+
€5.120
5+
€4.990
10+
€4.860
20+
€4.720
50+
€4.590
Min: 1 / Mult: 1
DPST-NC (2 Form B)
DPST-NC
AC / DC
400V
100mA
DIP-8
Surface Mount
Gull Wing
50mA
50ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW414
3588709

RoHS

Date/Lot Code

Each
1+
€10.440
5+
€10.070
10+
€9.700
20+
€8.650
50+
€8.000
Min: 1 / Mult: 1
DPST-NC (2 Form B)
DPST-NC
AC / DC
400V
100mA
DIP-8
Surface Mount
Gull Wing
50mA
50ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW414
3588708

RoHS

Date/Lot Code

Each
1+
€10.440
5+
€10.070
10+
€9.700
20+
€8.650
50+
€8.000
Min: 1 / Mult: 1
DPST-NC (2 Form B)
DPST-NC
AC / DC
400V
100mA
DIP-8
Through Hole
PC Pin
50mA
50ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW414
1-9 of 9 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
FINDER
Trade Account