Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVAJQLR15B14
Order Code8795959
Product RangeEVAJQ Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVAJQLR15B14
Order Code8795959
Product RangeEVAJQ Series
Technical Datasheet
Slide Potentiometer TypeStandard Type
Track Resistance10kohm
Resistance Tolerance± 20%
Power Rating500mW
Track TaperLinear
Potentiometer MountingThrough Hole
Length of Travel100mm
Lever Length10mm
Resistor Technology-
Potentiometer TerminalsPC Pin
Product RangeEVAJQ Series
Product Length128mm
Product Width15mm
Product Height8mm
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Slide Potentiometer Type
Standard Type
Resistance Tolerance
± 20%
Track Taper
Linear
Length of Travel
100mm
Resistor Technology
-
Product Range
EVAJQ Series
Product Width
15mm
Operating Temperature Min
-
SVHC
No SVHC (07-Jul-2017)
Track Resistance
10kohm
Power Rating
500mW
Potentiometer Mounting
Through Hole
Lever Length
10mm
Potentiometer Terminals
PC Pin
Product Length
128mm
Product Height
8mm
Operating Temperature Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability