Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoVEC2616-TL-W
Order Code2563869
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel3A
Continuous Drain Current Id P Channel3A
Drain Source On State Resistance N Channel0.062ohm
Drain Source On State Resistance P Channel0.062ohm
Transistor Case StyleVEC
No. of Pins8Pins
Power Dissipation N Channel900W
Power Dissipation P Channel900W
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
3A
Drain Source On State Resistance P Channel
0.062ohm
No. of Pins
8Pins
Power Dissipation P Channel
900W
Product Range
-
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
3A
Drain Source On State Resistance N Channel
0.062ohm
Transistor Case Style
VEC
Power Dissipation N Channel
900W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0112
Product traceability