Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €182.620 |
5+ | €173.530 |
10+ | €164.440 |
Price for:Each
Minimum: 1
Multiple: 1
€182.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNXH020U90MNF2PTG
Order Code4079793
Technical Datasheet
MOSFET Module ConfigurationHalf-Bridge Module
Channel TypeDual N Channel
Continuous Drain Current Id149A
Drain Source Voltage Vds900V
Drain Source On State Resistance0.01003ohm
Transistor Case StyleModule
No. of Pins20Pins
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max4.3V
Power Dissipation352W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
MOSFET Module Configuration
Half-Bridge Module
Continuous Drain Current Id
149A
Drain Source On State Resistance
0.01003ohm
No. of Pins
20Pins
Gate Source Threshold Voltage Max
4.3V
Operating Temperature Max
175°C
MSL
MSL 1 - Unlimited
Channel Type
Dual N Channel
Drain Source Voltage Vds
900V
Transistor Case Style
Module
Rds(on) Test Voltage
15V
Power Dissipation
352W
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
Product traceability